Texas Instruments MAX3221CPWG4

3-V to 5.5-V Single-Channel S-232 Line Driver/ eceiver 16-TSSOP 0 to 70

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221CPWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments MAX3221CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 1.073
Stock
35,925
840,952
840,952
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221ECPW
Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Texas InstrumentsMAX3221IPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221EEUE+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3221EUE+
MAX3221 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16

Descriptions

Descriptions of Texas Instruments MAX3221CPWG4 provided by its distributors.

3-V to 5.5-V Single-Channel S-232 Line Driver/ eceiver 16-TSSOP 0 to 70
RS-232 Interface ICs 3-5.5V Single-Ch Line Drvr/Rcvr
Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-16
IC RS232 3V-5.5V DRVR 16-TSSOP
MULTI RS-232 LINE DRVR/RCVR - LD-FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.