Texas Instruments MAX3221ECPW

Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
$ 1.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221ECPW.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3221ECPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.121
$ 1.121
Stock
249,405
850,749
850,749
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3221ECPW.

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221EIPWR
RS-232 Transceivers; MAX3221EIPWR; TEXAS INSTRUMENTS; Receiver, Transceiver; 3 V; TSSOP; 1
Texas InstrumentsTRS3221ECPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-16; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
MaxLinearSP3221EEY-L
RS-232 250KBPS 1TX/1RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD, AUTO ONLINE, SHUTDOWN
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP3220EUEY-L
+3.0V to +5.5V RS-232 Driver/Receiver Pair | IC DVR/RCVR RS232 ESD 16TSSOP

Descriptions

Descriptions of Texas Instruments MAX3221ECPW provided by its distributors.

Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 61.887009mg 150ns
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3...5.5 V Series: MAX3221 Interfaces: RS232 Package: TSSOP-16 Transfer rate: 250 kbps
IC, RS232 3V-5.5V DRVR 16-TSSOP; Type de circuit: Driver / Récepteur de ligne; Type d'interface CI: RS232; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation
Ic, Rs232 3V-5.5V Drvr 16-Tssop; Device Type:Line Driver/Receiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3221ECPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221ECPW .
  • MAX3221ECPW.