Texas Instruments MAX202ID

Integrated Circuit Interface Transceiver; RS-232; CH: 2; 120kbs; 5V; -40+85 deg.C; SMD; SO16
$ 0.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Mouser

Farnell

Newark

CAD Models

Download Texas Instruments MAX202ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.525
$ 0.525
Stock
6,617,313
1,496,748
1,496,748
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232DR
Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Texas InstrumentsMAX232D
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 10mA 141.690917mg 120Kbps

Descriptions

Descriptions of Texas Instruments MAX202ID provided by its distributors.

Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; -40+85 deg.C; SMD; SO16
EAR99 MAX202 Tube RS232 interface receiver 5V 15mA 141.690917mg 120Kbps
Interface IC Operating temperature: 0...+85 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX202 Interfaces: RS232 Package: SOIC-16 Packaging: Tube Transfer rate: 120 kbps
LINE DRIV/RCVR, RS232, 120KBPS, SOIC-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation
Line Driv/Rcvr, Rs232, 120Kbps, Soic-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX202ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202ID .
  • MAX202ID.