STMicroelectronics ST232ECDR

ST232EC Series 230 kbps 5 V 2 Driver / 2 Receiver RS-232 Transceiver -SOIC-16
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232ECDR.

STMicroelectronics

Datasheet18 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Nu Horizons

Mouser

Inventory History

3 month trend:
+26.13%

CAD Models

Download STMicroelectronics ST232ECDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.805
$ 0.805
Stock
1,493,411
451,978
451,978
Authorized Distributors
6
6
6
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsMAX232NSR
EAR99 MAX232 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 200.686274mg 120Kbps
Texas InstrumentsMAX232NS
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
Texas InstrumentsSN75189ANSR
EAR99 SN75189 Tape & Reel (TR) RESPONSE CONTROL interface receiver 5V 26mA 208.312296mg 85ns

Descriptions

Descriptions of STMicroelectronics ST232ECDR provided by its distributors.

ST232EC Series 230 kbps 5 V 2 Driver / 2 Receiver RS-232 Transceiver -SOIC-16
EAR99 ST232 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 1.65mm 230kbps
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST202EC; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics