Texas Instruments MAX232DR

Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Mouser

Newark

Inventory History

3 month trend:
-33.20%

CAD Models

Download Texas Instruments MAX232DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.351
$ 0.351
Stock
2,456,051
3,299,512
3,299,512
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232DR.

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232D
DUAL EIA-232 DRIVERS/RECEIVERS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Texas InstrumentsMAX232EIDR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MAX232DR provided by its distributors.

Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX232 Interfaces: RS232 Package: SOIC-16 Transfer rate: 120 kbps
IC, TRANSCEIVER, 5.5V, SMD, SOIC16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 DR
  • MAX232DR .
  • MAX232DR.
  • MAX232DR..