Texas Instruments MAX202CDR

Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Mouser

element14 APAC

CAD Models

Download Texas Instruments MAX202CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.553
Stock
757,711
1,414,384
1,414,384
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232, UART
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX232DR
Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Texas InstrumentsMAX232D
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 10mA 141.690917mg 120Kbps
Texas InstrumentsMAX232EIDR
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MAX202CDR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX202 Interfaces: RS232 Package: SOIC-16 Packaging: Tape Transfer rate: 120 kbps
RS232 TRANSCEIVER, 120KBPS, SOIC-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max
IC, LINE DRIVER/RECEIVER; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX202; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes; Data Rate:120Kbps; Operating Temperature Range:0°C to +70°C; Output Current Max:60mA; Propagation Delay:500ns; Supply Current:8mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202CDR .