Texas Instruments TL082MJG

JFET-INPUT DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, CDIP8
$ 13.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082MJG.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

Rochester Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-26.60%

CAD Models

Download Texas Instruments TL082MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.064
$ 13.208
Stock
58,847
96,990
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTL082MJGB
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Texas InstrumentsTL072MJGB
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Texas InstrumentsTL072MJG
Op Amp Dual Low Noise Amplifier ±15V 8-Pin CDIP Tube
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesLT1028ACJ8
Ultra Low Noise Precision High Speed Op Amps | ULTRA LOW NOISE OP AMP
Analog Devices / Linear TechnologyLT1126MJ8
Op Amp Dual Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments TL082MJG provided by its distributors.

JFET-INPUT DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, CDIP8
Military-grade, dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-CDIP -55 to 125
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 680mW 80dB 13V/mus 125C
Texas Instruments Dual Op Amp, CDIP, Dual Supply, TH, 8-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 082MJG
  • TL082MJG.