Texas Instruments LT1014DIDWG4

Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014DIDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments LT1014DIDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 4.06
Stock
79,027
184,099
184,099
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLT1014DDW
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DDWR
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DMDW
QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Analog DevicesLT1114IS#PBF
OP-AMP, 750KHZ, -40 TO 85DEG C, NSOIC-16; Available until stocks are exhausted
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LT1014DIDWG4 provided by its distributors.

Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC -40 to 105
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:0.4V/µs; Supply Voltage Min:5V; Supply Voltage Max:44V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.