Texas Instruments LT1014DMDW

Quad Precision Operational Amplifiers | IC Opamp Gp 4 Circuit 16SOIC
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014DMDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Farnell

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+209%

CAD Models

Download Texas Instruments LT1014DMDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 11.246
Stock
134,337
164,077
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
90 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
5 V
-
Max Supply Voltage
44 V
-
Operating Supply Current
350 µA
300 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLT1014DDW
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DDWR
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DDWE4
Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Analog DevicesLT1114IS#PBF
OP-AMP, 750KHZ, -40 TO 85DEG C, NSOIC-16; Available until stocks are exhausted
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LT1014DMDW provided by its distributors.

QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -55 to 125
Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
OP AMP, 1MHZ, 0.4V/US, SOIC-16; NO. OF A; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
QUAD PRECISION OPERATIONAL AMPLIFIER
Op Amp, General Purpose, 2-Ch, 350μA, 400mV/μs, 24nV/rtHz, 1MHz, Shutdown, 25mA, ±22V, 44V, 60μV, 12nA, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014DMDW .
  • LT1014DMDW.