Texas Instruments LT1014DIDW

Quad Precision Operational Amplifiers | IC Opamp Gp 4 Circuit 16SOIC
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014DIDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-3.59%

CAD Models

Download Texas Instruments LT1014DIDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 4.09
$ 4.09
Stock
274,782
428,069
428,069
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLT1014DDWR
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DDW
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DMDW
QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
STMicroelectronicsMC3303DT
MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
ISL28407 Series 4.5 - 40 V 1 MHz 17 uV Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LT1014DIDW provided by its distributors.

QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105
OP Amp Quad General Purpose ±22 Volt44 Volt 16-Pin SOIC Tube
Precision,l/Offset,l/Noise Quad Op Amps Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1014DIDW.
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16
Op Amp, General Purpose, 2-Ch, 350μA, 400mV/μs, 24nV/rtHz, 1MHz, Shutdown, 25mA, ±22V, 44V, 60μV, 12nA, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm
IC, OP AMP, QUAD PRECISION, 16SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2V to ± 18V; Base Number: 1014; Gain Bandwidth: 1MHz; No. of Amplifiers: 4Amplifiers; Op Amp Type: Precision; Operating Temperature Range: -40°C to +105°C; Supply Voltage Max: 44V; Supply Voltage Min: 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014DIDW.
  • LT1014DIDW..