Texas Instruments LT1004CDG4-1-2

Micropower Integrated Precision Voltage eference 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1004CDG4-1-2.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago
Datasheet63 pages19 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments LT1004CDG4-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.613
Stock
7,312
584,579
584,579
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
-
-
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
-
-
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
10 µA
10 µA
10 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1004CDG4-1-2.

Related Parts

Texas InstrumentsLM285BYM-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM285BYMX-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM385BYM-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LT1004CDG4-1-2 provided by its distributors.

Micropower Integrated Precision Voltage eference 8-SOIC 0 to 70
V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:1.235V; Temperature Coefficient:±20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.