onsemi LM285D-1.2G

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM285D-1.2G.

Upverter

Technical Drawing2 pages3 years ago
Datasheet13 pages4 years ago

Master Electronics

IHS

Augswan

Newark

Inventory History

3 month trend:
-70.83%

CAD Models

Download onsemi LM285D-1.2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.339
$ 0.339
Stock
401,218
826,676
826,676
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.223 V
1.223 V
1.223 V
Max Output Voltage
1.247 V
1.247 V
1.247 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM385BM
V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC N Rail
Texas InstrumentsLM285MX/NOPB
Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385M/NOPB
VOLTAGE REF, SHUNT, 1.24V-5.3V, SOIC-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of onsemi LM285D-1.2G provided by its distributors.

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
VOLTAGE REF, SHUNT, 1.235V, NSOIC-8; Voltage Reference Type:Shunt - Fixed; Product Range:LM285 Series; Reference Voltage Min:1.223V; Reference Voltage Max:1.247V; Initial Accuracy:1%; Temperature Coefficient:± 80ppm/°C; MSL:- RoHS Compliant: Yes
The LM285/LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 A to 20 mA these devices feature exceptionally low dynamic impedance low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation regulators and other analog circuitry where extended battery life is required. The LM285/LM385 series are packaged in a low cost TO-226AA plastic case and are available in two voltage versions of 1.235 and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM285 is specified over a -40 C to +85 C temperature range while the LM385 is rated from 0 C to +70 C. The LM385 is also available in a surface mount plastic package in voltages of 1.235 and 2.500 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285D1.2G