onsemi LM385D-1.2R2G

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385D-1.2R2G.

IHS

Datasheet13 pages4 years ago

HQonline

Augswan

Newark

TME

Inventory History

3 month trend:
+16.54%

CAD Models

Download onsemi LM385D-1.2R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.339
$ 0.339
Stock
1,377,680
828,166
828,166
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.205 V
1.223 V
1.223 V
Max Output Voltage
1.26 V
1.247 V
1.247 V
Tolerance
2.01 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsLM385DR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70
Texas InstrumentsLM385M-1.2
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385MX-1.2
Micropower Voltage Reference Diode 8-SOIC 0 to 70

Descriptions

Descriptions of onsemi LM385D-1.2R2G provided by its distributors.

LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R
Ic, Shunt V-Ref, Diode1.235V, 2%, 8-Soic, Full Reel; Voltage Reference Type:Shunt - Fixed; Product Range:Lm385 Series; Reference Voltage Min:1.223V; Reference Voltage Max:1.247V; Initial Accuracy:2%; Ic Case/Package:Nsoic Rohs Compliant: Yes |Onsemi LM385D-1.2R2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385D1.2R2G