Texas Instruments LM385BYM-1.2/NOPB

1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BYM-1.2/NOPB.

ODG (Origin Data Global)

Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM385BYM-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM285BYMX-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM285BYM-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsREF1004C-1.2
1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM385BYM-1.2/NOPB provided by its distributors.

1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
V-Ref Precision 1.235V 20mA 8-Pin SOIC N Rail
50ppm/¡æ Fixed 20mA 60¦ÌVrms 1.235V 1.235V 15¦ÌA ¡À1% SOIC-8 4.9mm*3.9mm*1.45mm
The LM185-1.2/LM285-1.2/LM385-1.2 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 10uA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185-1.2 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-1.2 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-1.2 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. The LM185-1.2 is rated for operation over a -55*C to 125*C temperature range while the LM285-1.2 is rated -40*C to 85*C and the LM385-1.2 0*C to 70*C. The LM185-1.2/ LM285-1.2 are available in a hermetic TO-46 package and the LM285-1.2/LM385-1.2 are also available in a low-cost TO-92 molded package, as well as SO and SOT-23. The LM185-1.2 is also available in a hermetic leadless chip carrier package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385BYM-1.2 NOPB
  • LM385BYM-1.2NOPB
  • LM385BYM1.2/NOPB