Texas Instruments LP38691SD-5.0/NOPB

500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691SD-5.0/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Newark

Augswan

element14

Farnell

Inventory History

3 month trend:
+7.10%

CAD Models

Download Texas Instruments LP38691SD-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.122
$ 1.122
Stock
247,735
162,285
162,285
Authorized Distributors
4
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP38693MP-5.0
500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
Texas InstrumentsLP38693SD-5.0/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP38693SDX-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
Analog DevicesMAX8881EUT25+T
GULL WING Not Qualified 2007 CMOS Linear Voltage Regulator IC 150C 0.2A 2.9mm 2.575V
Analog DevicesMAX8881EUT18+T
MAX8881 Series 1.8 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-23-6
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MLF-6 , 2mm*2mm*550¦Ìm

Descriptions

Descriptions of Texas Instruments LP38691SD-5.0/NOPB provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:0.25V; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:250mV; No. of Pins:6; Output Current:500mA; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:38691; Input Voltage Max:10V; No. of Outputs:1; Output Current Max:500mA; Output Voltage:5V; Output Voltage Max:5V; Package / Case:LLP; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38691SD-5.0-NOPB
  • LP38691SD-5.0/NOPB .
  • LP38691SD-5.0NOPB
  • LP38691SD5.0/NOPB