What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX8881EUT25+T

GULL WING Not Qualified 2007 CMOS Linear Voltage Regulator IC 150C 0.2A 2.9mm 2.575V
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8881EUT25+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-3.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsREG113NA-3.3/250
400-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
Texas InstrumentsREG113NA-5/250
400-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
Texas InstrumentsREG113NA-2.5/250
400-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MicrochipMIC5219YM5-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5

Descriptions

Descriptions of Analog Devices MAX8881EUT25+T provided by its distributors.

GULL WING Not Qualified 2007 CMOS Linear Voltage Regulator IC 150C 0.2A 2.9mm 2.575V
Ldo, Fixed, 2.5V, 0.2A, -40 To 85Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8881EUT25+T
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 14 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8881EUT25-T
  • MAX8881EUT25T