Texas Instruments LP38693MP-5.0

500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38693MP-5.0.

Texas Instruments

Datasheet15 pages13 years ago
Datasheet19 pages13 years ago

Farnell

element14 APAC

National Semiconductor

DigiKey

CAD Models

Download Texas Instruments LP38693MP-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 5Vout, 500mAout, SOT-223-5
LDO Regulator Pos 1.8V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsLM317MQDCYR
LDO Regulator Pos 1.25V to 37V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments LP38693MP-5.0 provided by its distributors.

500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) SOT-223 T/R
LP38693 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 430mV 500mA -40C~125C
IC REG LINEAR 5V 500MA SOT223-5
IC, V REG LDO 0.5A 5.0V, SMD, 38693; Primary Input Voltage:6V; Output Voltage Fixed:5V; Dropout Voltage Vdo:430mV; No. of Pins:5; Output Current:500mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:38693; IC Generic Number:38693; Input Voltage Max:10V; Input Voltage Min:5.43V; Logic Function Number:38693; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:0.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-223; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38693MP5.0