Texas Instruments LP38502SDX-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
$ 1.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38502SDX-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

Augswan

Inventory History

3 month trend:
-20.45%

CAD Models

Download Texas Instruments LP38502SDX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.559
$ 1.68
Stock
545,245
242,722
Authorized Distributors
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38502SDX-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38500SD-ADJ/NOPB
1.5A FLEXCAP LOW DROPOUT LINEAR REGULATOR FOR 2.7V TO 5.5V INPUTS, 8 PIN LLP
Texas InstrumentsLP38500SDE-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
Texas InstrumentsLP38500ASD-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator 8-WSON -40 to 125
IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
1.5A Ddr Memory Termination Regulator/Reel |Onsemi NCV51190MNTAG

Descriptions

Descriptions of Texas Instruments LP38502SDX-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator with enable 8-WSON -40 to 125
LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin LLP EP T/R
0.6 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR 0.375 V DROPOUT PDSO8
58dB~56dB(120Hz~1kHz) 15¦ÌA Adjustable 1.5A 1 600mV 2.7V 5V 5.5V 370mV@ 1.5A 0.18%/A(Typ) 0.04(Typ) SON
IC REG LINEAR POS ADJ 1.5A 8WSON / Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (2.5x3)
Low voltage differential Regulator (LDO)
IC REG LDO 1.5A FLEXCAP ENH 8LLP
IC REG LINEAR POS ADJ 1.5A 8WSON
LP38502 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 800mum 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38502SDX-ADJNOPB