What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP51190MNTAG

IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)
$ 1.058
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51190MNTAG.

Upverter

Technical Drawing1 page4 years ago
Datasheet10 pages9 years ago

IHS

Farnell

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP51190MNTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

1.5A Ddr Memory Termination Regulator/Reel |Onsemi NCV51190MNTAG
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
Microchip MCP1727-3002E/MF; LDOVoltage Regulator; 1.5A; 3V 2%; 2.3 to 6Vin; 8-Pin DFN
1.8A Source / Sink VTT DDR Termination Regulator
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8

Descriptions

Descriptions of onsemi NCP51190MNTAG provided by its distributors.

IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)
DDR/DDR2/DDR3 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin DFN T/R
NCP51190MNTAG, SINGLE TERMINATION REGULATOR, 1.5A 2.7 V, 8-PIN DFN
1.5A DDR Memory Termination Regulator
1.5 Amps DDR Termination Regulators
IC REG DDR TERMINATION 1.5A 8DFN
1.5A,DDR MEMORY TERML REDFN 8 220.9MM PBFR Code = 0794
DDR REG, 1.5A, 5.5V, DFN-EP, 125DEG C;
Terminator Support Circuit, 1-Line, PDSO8
Tensión De Entrada Mín.:2.2V; Tensión De Entrada Máx.:5.5V; Corriente De Salida:1.5A; Diseño Regulador Lineal:Dfn; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:125°C |Onsemi NCP51190MNTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP51190MNTAG.