Texas Instruments LMZ12003EXTTZE/NOPB

Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
$ 28.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12003EXTTZE/NOPB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-52.13%

CAD Models

Download Texas Instruments LMZ12003EXTTZE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.12
$ 27.74
$ 27.74
Stock
121,282
135,125
135,125
Authorized Distributors
2
4
4
Case/Package
Module
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
6 V
-
-
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12003EXTTZE/NOPB.

Related Parts

Texas InstrumentsLMZ10503TZ-ADJ/NOPB
5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Texas InstrumentsPTH08000WAH
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Texas InstrumentsPTH08080WAD
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module

Descriptions

Descriptions of Texas Instruments LMZ12003EXTTZE/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
IC BUCK SYNC ADJ 3A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP Tube
IC, DC-DC CONV, TO-PMOD7; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:3A; No. of Pins:7; Operating Temperature Range:-55°C to +125°C; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:20V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12003EXTTZENOPB