Texas Instruments LMZ12003EXTTZ/NOPB

Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
$ 27.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12003EXTTZ/NOPB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

HQonline

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments LMZ12003EXTTZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.74
$ 28.12
$ 28.12
Stock
135,125
121,282
121,282
Authorized Distributors
4
2
2
Case/Package
-
Module
Module
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12003EXTTZ/NOPB.

Related Parts

Texas InstrumentsLMZ12003TZE-ADJ/NOPB
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
Texas InstrumentsLMZ12003TZ-ADJ/NOPB
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
Texas InstrumentsLM22670TJE-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LMZ12003EXTTZ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, PSSO7
3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
1MHz Adjustable,DC 1 800mV~6V 800mV 20V 4.5V TO-PMOD-7 10.2mm*9.9mm*4.6mm
Simple Switcher Power Module 7-Pin TO-PMOD T/R
LMZ12003EXT 3A SIMPLE SWITCHER P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12003EXTTZNOPB