Texas Instruments PTH08080WAD

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module
$ 11.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08080WAD.

Newark

Datasheet18 pages13 years ago

Texas Instruments

iiiC

Jameco (USA)

Inventory History

3 month trend:
-4.76%

CAD Models

Download Texas Instruments PTH08080WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.091
$ 11.091
Stock
89,130
145,172
Authorized Distributors
4
2
Case/Package
Module
DIP
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Output Voltage
5.5 V
5.5 V
Output Current
2.25 A
2.25 A
Output Power
10 W
10 W
Isolation Voltage
-
-
Efficiency
93.5 %
93.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsPTH08000WAH
Texas Instruments Non-Isolated Switching Regulator PTH08000W Series 4.5 → 14 VDC In 3.3VDC Out
Texas InstrumentsPTR08100WVD
10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
Texas InstrumentsPTH05000WAH
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Recom PowerR05P05S/X2
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of Texas Instruments PTH08080WAD provided by its distributors.

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Through-Hole Module -40 to 85
DC-DC CONV, NON ISO POL, 1 O/P, 2.25A; Output Power Max: 10W; Output Voltage Min: 900mV; Output Voltage Max: 5.5V; Output Current Max: 2.25A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: DIP; Input Voltag

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08080WAD .