Texas Instruments LMZ12003TZE-ADJ/NOPB

3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
$ 9.965
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12003TZE-ADJ/NOPB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Newark

HQonline

Augswan

Arrow Electronics

Inventory History

3 month trend:
-24.75%

CAD Models

Download Texas Instruments LMZ12003TZE-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.965
$ 9.413
$ 9.413
Stock
97,351
160,054
160,054
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12003TZE-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22670TJE-5.0/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLM22670TJE-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLM22670TJ-5.0/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of Texas Instruments LMZ12003TZE-ADJ/NOPB provided by its distributors.

3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
Switching Regulator/Controller, Voltage-mode, 3A
Texas Instruments LMZ12003TZE-ADJ/NOPB
Texas Instruments , 3A, 7 TO-PMOD
Power Module 7-Pin TO-PMOD Rail
DC-DC CONV, BUCK, 1MHZ, TO-PMOD-7; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1 Output; DC / DC Converter IC Case:TO-PMOD; No. of Pins:7Pins; Output Current:3A; Output Voltage Min:800mV; Output Voltage Max:6V; Switching Frequency:1MHz; Topology:Buck (Step Down); Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Adjustable Output Voltage Max:6V; Adjustable Output Voltage Min:800mV; No. of Outputs:1Outputs; Operating Temperature Min:-55°C; Output Type:Adjustable; Primary Input Voltage:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12003TZE-ADJ/NOPB .
  • LMZ12003TZE-ADJNOPB