Texas Instruments LMV762QMA/NOPB

Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125
$ 1.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV762QMA/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments LMV762QMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV762MAX/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Texas InstrumentsLMV762MA/NOPB
Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC
Texas InstrumentsLMV761MA/NOPB
Single, 120-ns, precision comparator with shutdown 8-SOIC -40 to 125
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX992ESA+T
MAX992 Series 5.5V 10 nA Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX987ESA+T
MAX987 Series 5.5V 10 nA SMT Single General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV762QMA/NOPB provided by its distributors.

Low Voltage, Precision Comparator with Push-Pull Output 8-SOIC -40 to 125
IC COMPARATOR PREC P-P 8-SOIC / Comparator Dual 5.25V Automotive 8-Pin SOIC Tube
Tube LMV762 Push-Pull Automotive AEC-Q100 comparator circuit 50pA @ 5V 120ns 4.9mm 200muV
700¦ÌA 120ns Push-Pull 2 2.7V 5V 200¦ÌV@ 5V 50pA@ 5V SOIC-8 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV762QMANOPB