Texas Instruments LMV762MA/NOPB

Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV762MA/NOPB.

Farnell

Datasheet19 pages11 years ago
Datasheet25 pages10 years ago

Texas Instruments

element14

Newark

HQonline

Inventory History

3 month trend:
-88.33%

CAD Models

Download Texas Instruments LMV762MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV762MAX/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Texas InstrumentsLMV761MA/NOPB
Single, 120-ns, precision comparator with shutdown 8-SOIC -40 to 125
Texas InstrumentsLMV761MA
700μA 120ns Push-Pull 1 5V 200μV@ 5V 50pA@ 5V precision SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
STMicroelectronicsTS3022IDT
STMicroelectronics Comparator, SOIC, SMD, Single Supply, 2-Channel
Analog DevicesMAX9032ASA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Texas Instruments LMV762MA/NOPB provided by its distributors.

Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
PRECISION COMPARATOR, DUAL, 0.12 US, SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Amplifier, Comparator, Dual Precision, 8-Pin SOIC
IC, PRECISION COMP, DUAL, 0.12 uS, SOIC-; IC, PRECISION COMP, DUAL, 0.12 uS, SOIC-8; Comparator Type:Precision; No. of Comparators:2; Response Time:120ns; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:Push Pull

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV762MA/NOPB .
  • LMV762MANOPB