Texas Instruments LMV761MA/NOPB

Single, 120-ns, precision comparator with shutdown 8-SOIC -40 to 125
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV761MA/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

element14

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments LMV761MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV762MAX/NOPB
Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Texas InstrumentsLMV762MA/NOPB
Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC
Texas InstrumentsLMV761MA
700μA 120ns Push-Pull 1 5V 200μV@ 5V 50pA@ 5V precision SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
STMicroelectronicsTS3022IDT
STMicroelectronics Comparator, SOIC, SMD, Single Supply, 2-Channel
Analog DevicesMAX9032ASA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Texas Instruments LMV761MA/NOPB provided by its distributors.

Single, 120-ns, precision comparator with shutdown 8-SOIC -40 to 125
Amplifier, Comparator, Single Precision, 8-Pin SOIC
IC, PRECISION COMP, SINGLE, 0.12µS SOIC8; IC, PRECISION COMP, SINGLE, 0.12µS SOIC8; Comparator Type:Precision; No. of Comparators:1; Response Time:120ns; IC Output Type:Push Pull; Supply Current:2.75µA; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV761MANOPB