Texas Instruments LMV762MAX/NOPB

Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV762MAX/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

LCSC

TME

Future Electronics

Inventory History

3 month trend:
+7.21%

CAD Models

Download Texas Instruments LMV762MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV761MA/NOPB
Single, 120-ns, precision comparator with shutdown 8-SOIC -40 to 125
Texas InstrumentsLMV762MA/NOPB
Low-Voltage, Precision Comparator With Push-Pull Output | IC COMP PREC W/P-POP LV 8-SOIC
Texas InstrumentsLMV761MA
Single, 120-ns, precision comparator with shutdown 8-SOIC -40 to 125
Analog DevicesMAX9032ASA+
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
STMicroelectronicsTS3022IDT
TS3022IDT DUAL COMPARATOR, PUSH-PULL O/P, 0.009US 1.8 - 5 V 8-PIN SOIC
Analog DevicesMAX9032ASA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Texas Instruments LMV762MAX/NOPB provided by its distributors.

Dual, 120-ns, low-voltage, precision comparator 8-SOIC -40 to 125
Tape & Reel (TR) LMV762 Push-Pull 0.000005muA comparator circuit 50pA 120ns 4.9mm 200muV
450¦ÌA 100dB 2 2.7V 5V 200¦ÌV@ 5V 50pA@ 5V SOIC-8 , 4.9mm*3.9mm*1.45mm
Comparator, 2 Func, 1000uV Offset-Max, 270ns Response Time, PDSO8
Comparator Dual 5.25V Automotive 8-Pin SOIC T/R
Low Voltage, Precision Comparator with P
Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output
IC COMP PREC W/P-POP LV 8-SOIC
0.2mV 50pA SOP-8 Comparators ROHS
Comparator, Push Pull, Soic-8; Comparator Type:precision; No. Of Comparators:2 Comparators; Response Time:-; Supply Voltage Range:2.7V To 5.25V; Comparator Case Style:soic; No. Of Pins:8Pins; Ic Output Type:push Pull; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV762MAX/NOPB .
  • LMV762MAXNOPB