Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9032ASA+

Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9032ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-6.36%

CAD Models

Download Analog Devices MAX9032ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX988ESA+
High-Speed, Micropower, Low-Voltage, SOT23, Rail-to-Rail I/O Comparators
Analog DevicesMAX986ESA-T
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Analog DevicesMAX986ESA+
Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Texas InstrumentsTLV3202AIDR
Op Amp, 50μA, 70dB, 2-Ch, 2.7V-5.5V, 5mV@5V, 50pA@5V, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Descriptions

Descriptions of Analog Devices MAX9032ASA+ provided by its distributors.

Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analogue Comparator, Dual, General Purpose, 2, 188 Ns, 2.5V To 5.5V, Soic, 8
Comparator Dual R-R O/P ±2.75V/5.5V 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
188ns, Micropower Comparator Family Features Single Supply with Shutdown Mode in SC70-6 Package
Ciiva
Single/Dual/Quad SingleSupply Comparator
RS APAC
MAX9032 Series 5.5 V 80 nA SMT Dual General Purpose Comparator - SOIC-8
Tube MAX9032 CMOS Rail-to-Rail TTL e3 comparator circuit 0.008muA @ 5V 228ns 5mm 4mV
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, COMPARATOR, ULTRA SMALL, DUAL; Comparator Type: General Purpose; No. of Comparators: 2 Comparators; Response Time: 188ns; Supply Voltage Range: 2.5V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Amplifier Case Style: SOIC; Base Number: 9032; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: -40°C to +125°C; Supply Current: 35µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9032ASA+.