STMicroelectronics TS3022IDT

TS3022IDT Dual Comparator, Push-pull O/p, 0.009US 1.8 - 5 V 8-PIN SOIC
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3022IDT.

ODG (Origin Data Global)

Datasheet19 pages8 years ago

Farnell

Factory Futures

iiiC

Future Electronics

Inventory History

3 month trend:
+4.87%

CAD Models

Download STMicroelectronics TS3022IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX9022ASA+
Comparator Dual R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
MicrochipMCP6562-E/SN
Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6567-E/SN
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC
MicrochipMCP6562T-E/SN
Dual 1.8V Push/pull Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Analog DevicesMAX9077ESA+T
MAX9077 Series 5.5V -20 nA SMT Dual General Purpose Comparator - SOIC-8
Texas InstrumentsLMC7215IM/NOPB
Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85

Descriptions

Descriptions of STMicroelectronics TS3022IDT provided by its distributors.

TS3022IDT DUAL COMPARATOR, PUSH-PULL O/P, 0.009US 1.8 - 5 V 8-PIN SOIC
Analogue Comparator, RRI, High Speed, 2 Channels, 38 ns, 1.8V to 5V, SOIC, 8 Pins
DUAL COMPARATOR 10000 uV OFFSET-MAX 42 ns RESPONSE TIME PDSO8
Tape & Reel (TR) TS3022 Push-Pull 0.3muA comparator circuit 160nA 42ns 5mm 8mV
COMPARATOR, -40 TO 125DEG C, SOIC-8; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:38ns; Supply Voltage Range:1.8V to 5V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:Push P
COMPARATOR, P PULL, MICROPWR, 8SOIC; Comparator Type: High Speed; Response Time: 38ns; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015);

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3022IDT.