Texas Instruments LMV761MFX/NOPB

Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV761MFX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages13 years ago
Datasheet13 pages13 years ago

element14 APAC

LCSC

Future Electronics

Inventory History

3 month trend:
-80.10%

CAD Models

Download Texas Instruments LMV761MFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLMV761MF/NOPB
Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX9030AUT+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV7219M5X/NOPB
1.8mA 7ns Push-Pull,Rail to Rail 1.8mA 1 2.7V 5V 6mV@ 5V 950nA@ 5V SOT-23-5 , 1.45mm
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LMV761MFX/NOPB provided by its distributors.

Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
700¦ÌA 120ns Push-Pull 1 2.7V 5.25V 200¦ÌV@ 5V 50pA@ 5V SOT-23-6 , 2.92mm*1.6mm*1.02mm
LOW VOLTAGE, PRECISION COMPARATOR WITH PUSH-PULL OUTPUT Comparator, 1 Func, 1000uV Offset-Max, 270ns Response Time, PDSO6
Comparator, 120Ns, -40 To 125Deg C; Comparator Type:Precision; No. Of Comparators:1 Comparator; Response Time:120Ns; Supply Voltage Range:2.7V To 5V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV761MFX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV761MFX/NOPB .
  • LMV761MFXNOPB