Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV7219M5X/NOPB

7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SOT-23 -40 to 85
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7219M5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet15 pages14 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+61.17%

CAD Models

Download Texas Instruments LMV7219M5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV7219M5X/NOPB.

Related Parts

Texas InstrumentsLMV7235M5/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7239M5X/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7239M5/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9050BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

Descriptions

Descriptions of Texas Instruments LMV7219M5X/NOPB provided by its distributors.

7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SOT-23 -40 to 85
LMV7219 Series 2.7 V to 5 V Comparator with Rail-to- Rail Output -SOT-23-5 Pin
Tape & Reel (TR) LMV7219 Push-Pull Rail-to-Rail e3 comparator circuit 950nA 12ns 2.9mm 7.5mV
Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR 2.7V-5V RR SOT23-5
1.8mA 7ns Push-Pull,Rail to Rail 1.8mA 1 2.7V 5V 6mV@ 5V 950nA@ 5V currency SOT-23-5 SMD mount,glue mount 1.45mm(height)
H-SPEED COMPARATOR, PUSH PULL, SOT23-5; Type de comparateur: Haute vitesse; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 7ns; Gamme de tension d'alimentation: 2.7V à 5V; Type de boîtier de comparateur: SOT-23; Nom
H-SPEED COMPARATOR, PUSH PULL, SOT23-5; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:7ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7219M5X/NOPB .
  • LMV7219M5XNOPB