Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3201AIDBVT

5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3201AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-100.00%

CAD Models

Download Texas Instruments TLV3201AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 0.846
Stock
201,077,019
786,738
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
1 V
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV7235M5/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Drain, Rail-to-Rail SOT-23-5"
Texas InstrumentsLMV7239M5X/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7239M5/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5

Descriptions

Descriptions of Texas Instruments TLV3201AIDBVT provided by its distributors.

5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
IC COMPARATOR 1 GEN PUR SOT23-5 Comparator General Purpose Push-Pull SOT-23-5
Comparator, 5.5Vin, Micropower, 5Sot23; Comparator Type:Micropower; No. Of Comparators:1 Comparator; Response Time:40Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3201AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3201AIDBVT .