Microchip MCP65R41T-2402E/CHY

Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP65R41T-2402E/CHY.

Electro Sonic

Datasheet36 pages14 years ago

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.70%

CAD Models

Download Microchip MCP65R41T-2402E/CHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP65R41T-2402E/CHY provided by its distributors.

Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
IC, COMP.,TYPE, SINGLE, PUSH/PULL, V(IN), 1.8V, V(REF), 2.4V,-40 TO 125C, SOT-23-6
Tape & Reel (TR) MCP65R41 CMOS Push-Pull TTL 0.005muA comparator circuit 1pA 4000ns 3.1mm 5mV
Single, Push/Pull Comparator, 2.4V Reference
MCP65R Series 3 uA 2.4 V Reference 2% Tol Push-Pull Out Comparator - SOT23-6
Comparator, 1 Func, 10000uV Offset-Max, 4000ns Response Time, CMOS, PDSO6
MICROCHIP - MCP65R41T-2402E/CHY - Analoger Komparator, Einzelständer, Geringe Leistungsaufnahme, 1 Komparator, 4 µs, 1.8V bis 5.5V
Comparator, 4Us, -40 To 125Deg C; Comparator Type:Low Power; No. Of Channels:1Channels; Response Time/Propogation Delay:4Μs; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MCP65R41T-2402E/CHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP65R41T-2402ECHY
  • MCP65R41T2402E/CHY
  • MCP65R41T2402ECHY