Texas Instruments LMV761MF/NOPB

Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV761MF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages13 years ago
Datasheet13 pages13 years ago

Farnell

HQonline

element14 APAC

Jameco

Inventory History

3 month trend:
+105%

CAD Models

Download Texas Instruments LMV761MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMV761MFX/NOPB
Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsLMV761MFX
Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX9030AUT+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LMV761MF/NOPB provided by its distributors.

Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125
Comparator Operating temperature: -40...125 °C Power supply: 2.7...5 V Series: LMV761 Design: Single Package: SOT-23-6 Packaging: Tape Max. input offset voltage: 0.2 mV
IC, PRECISION COMP, SGL, 120NS, SOT-23-6; Comparator Type:Precision; No. of Comparators:1; Response Time:120ns; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23; No. of Pins:6; IC Output Type:Push Pull ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV761MF/NOPB .
  • LMV761MF/NOPB.
  • LMV761MFNOPB