Texas Instruments LMV393IPW

100¦ÌA 200ns Open Collector 5mA 2 2.7V 5.5V 7mV@ 5V 250nA@ 5V TSSOP-8 3mm*4.4mm*1mm
$ 0.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393IPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages18 years ago

Farnell

element14 APAC

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV393IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.259
$ 0.259
Stock
50,595,951
932,628
932,628
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903QPWRQ1
1mA 1.3¦Ìs CMOS,MOS,Open Collector,TTL 6mA 2 2V ¡À15V,30V 7mV@ 5V 250nA@ 5V TSSOP-8 , 1.2mm
Texas InstrumentsLM2903PWRG4
Tape & Reel (TR) LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 3mm 9V

Descriptions

Descriptions of Texas Instruments LMV393IPW provided by its distributors.

100¦ÌA 200ns Open Collector 5mA 2 2.7V 5.5V 7mV@ 5V 250nA@ 5V TSSOP-8 3mm*4.4mm*1mm
Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125
COMPARATOR GEN PURPOSE DUAL, 393; Comparator Type:General Purpose; No. of Comparators:2; Response Time:1.2ms; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:100µA; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Comparator; Base Number:393; IC Generic Number:393; Input Offset Voltage Max:7mV; Logic Function Number:393; No. of Amplifiers:2; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Open Collector; Package / Case:TSSOP; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.