Texas Instruments LM2903PWRG4

500μA 6mA 2 2V 30V 7mV@ 30V 250nA@ 5V TSSOP-8 SMD mount,glue mount 1.05mm(height)
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903PWRG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+16.17%

CAD Models

Download Texas Instruments LM2903PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.11
$ 0.11
Stock
1,558,094
1,768,600
1,768,600
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903VQPWRG4Q1
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
Texas InstrumentsLM2903VQPWR
Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125
Texas InstrumentsLM2903VQPWRG4
IC COMPARATOR DIFF DUAL 8TSSOP / Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments LM2903PWRG4 provided by its distributors.

500μA 6mA 2 2V 30V 7mV@ 30V 250nA@ 5V TSSOP-8 SMD mount,glue mount 1.05mm(height)
Comparator Operating temperature: -40...125 °C Power supply: 2...36 V Series: LM2903 Design: Dual Package: TSSOP-8 Continuous output current: 20 mA Max. input offset voltage: 7 mV
DIFFERENTIAL COMPARATOR, 300NS, TSSOP-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: TSSOP; No
Differential Comparator, 300Ns, Tssop-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903PWRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903PWRG4 .