STMicroelectronics LM2903YPT

Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903YPT.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

STMicroelectronics

Future Electronics

STMicroelectronics SCT

element14 APAC

Inventory History

3 month trend:
-6.08%

CAD Models

Download STMicroelectronics LM2903YPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.14
Stock
10,761,459
1,556,756
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
-
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903PWRG4
500μA 6mA 2 2V 30V 7mV@ 30V 250nA@ 5V TSSOP-8 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsLM2903PWRG3
DUAL COMPARATORS Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of STMicroelectronics LM2903YPT provided by its distributors.

Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Comparator Dual R-R O/P ±18V/36V Automotive 8-Pin TSSOP T/R
Dual Comparator IC, 18V, 2Ch, TSSOP, TTL Out, 1.3us
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Analog Comparators LP Dual Comparator 2V to 26V 25nA
TSSOP 8/A°/LOW POWER DUAL OP-AMP; Comparator Type:Low Power; No. of Comparators:2 Comparators; Response Time:500ns; Supply Voltage Range:2V to 36V
Tape & Reel (TR) LM2903 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 1.3mus 4.4mm 7mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #LM2903YPT