Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2903QPWRQ1

IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903QPWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages12 years ago
Datasheet9 pages15 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
-15.93%

CAD Models

Download Texas Instruments LM2903QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.311
Stock
5,402,964
1,272,260
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
30 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2903PWR
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903PWRG4
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
Texas InstrumentsLM2903PWRG3
IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"

Descriptions

Descriptions of Texas Instruments LM2903QPWRQ1 provided by its distributors.

IC COMPARATOR 2 DIFF 8TSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-TSSOP"
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin TSSOP T/R / IC COMPARATOR DUAL DIFF 8-TSSOP
AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-TSSOP -40 to 125
1mA 1.3μs CMOS,MOS,Open Collector,TTL 6mA 2 2V ±15V,30V 7mV@ 5V 250nA@ 5V Differential TSSOP-8 SMD mount,glue mount 1.2mm(height)
Comparator, Cmos/Ttl, 1.3Us, Tssop-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 30V, ± 1V To ± 15V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903QPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903QPWRQ1 .