Texas Instruments LMV331IDBVTG4

Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331IDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Newark

Inventory History

3 month trend:
-52.81%

CAD Models

Download Texas Instruments LMV331IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.24
$ 0.24
Stock
348,136
3,410,221
3,410,221
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLMV331ILT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SOT23-5L, Tape and Reel
Analog DevicesMAX9647AUK+T
Analog Comparators General-Purpose, Low-Voltage, Single/Dual/Quad, TinyPack Comparators
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDCKR
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LMV331IDBVTG4 provided by its distributors.

Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
COMPARATOR 9000 uV OFFSET-MAX 600 ns RESPONSE TIME PDSO5
IC LOW VOLTAGE COMP SINGLE 300NS SOT23-5
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp buffer circuit 2.9mm 250nA 7mV 93.98dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.