Microchip MCP6546T-I/OT

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6546T-I/OT.

Augswan

Datasheet44 pages14 years ago

Microchip

element14 APAC

Components Direct

Future Electronics

Inventory History

3 month trend:
+255%

CAD Models

Download Microchip MCP6546T-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.328
$ 0.328
Stock
623,484
764,544
764,544
Authorized Distributors
6
6
6
Case/Package
-
SOT-23
SOT-23
Number of Pins
5
5
5
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-12-26
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Analog DevicesMAX9021AUK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
STMicroelectronicsTS7211AILT
TS7211 Series 10 V 300 pA Single BiCMOS Rail to Rail µPower Comparator -SOT-23-5
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Analog DevicesMAX9647AUK+T
General-Purpose, Low-Voltage, Single/Dual/Quad, TinyPack Comparators

Descriptions

Descriptions of Microchip MCP6546T-I/OT provided by its distributors.

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Single 1.6V Push/Pull Comparator, I temp
MCP6546 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOT-23-5
Microchip Comparator, SOT-23 Package, SMD, Single Supply
Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5
COMPARATOR, AEC-Q100, SINGLE, SOT-23-5; Comparator Type: Sub-Microamp; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6546T-I/OT.
  • MCP6546T-IOT