Texas Instruments LMT84QDCKRQ1

Automotive Grade, 1.5V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT84QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages19 years ago

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-67.63%

CAD Models

Download Texas Instruments LMT84QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.664
$ 0.664
Stock
5,625,407
250,140
250,140
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMT84DCKR
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT85QDCKTQ1
Automotive Grade, 1.8V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsLMT86DCKR
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
MicrochipMCP9700T-H/LT
SENSOR ANALOG -40C-150C SC70 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5

Descriptions

Descriptions of Texas Instruments LMT84QDCKRQ1 provided by its distributors.

Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Temp Sensor Analog Automotive 5-Pin SC-70 T/R
1.5-V, SC70, ANALOG TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Analog Temp Sensor Class-Ab Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.