Texas Instruments LMT84DCKT

1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
$ 0.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT84DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Datasheet16 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
-71.61%

CAD Models

Download Texas Instruments LMT84DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.329
$ 0.329
Stock
201,769
840,069
840,069
Authorized Distributors
2
1
1
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsLMT84QDCKTQ1
SENSOR ANALOG -50C-150C SC70 / Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Texas InstrumentsLM94022BIMG/NOPB
±1.5°C Temperature Sensor with Multiple Gain and Class-AB Analog Output 5-SC70 -50 to 150
Texas InstrumentsLM94021BIMGX/NOPB
±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount

Descriptions

Descriptions of Texas Instruments LMT84DCKT provided by its distributors.

1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Analog Voltage Output Sensor, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog 5-Pin SC-70 T/R
TEMP SENSOR, 1.5V, -50 TO 150 DEG, 5SC70; Type de sortie CI: Analogique; Gamme de précision de détection: ± 0.6°C; Capture de température min.: -50°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: SC-70;
Temp Sensor, 1.5V, -50 To 150 Deg, 5Sc70; Ic Output Type:Analogue; Sensing Accuracy Range:± 0.6°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:150°C; Sensor Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT84DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMT84DCKT .