Texas Instruments LMT86DCKR

2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT86DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Datasheet16 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages19 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-71.89%

CAD Models

Download Texas Instruments LMT86DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.379
$ 0.379
Stock
462,004
647,590
647,590
Authorized Distributors
2
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMT86DCKR.

Related Parts

Texas InstrumentsLMT85QDCKTQ1
Automotive Grade, 1.8V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsLMT84DCKR
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT88DCKR
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
MicrochipMCP9700T-H/LT
SENSOR ANALOG -40C-150C SC70 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Texas InstrumentsTMP20AIDCKR
SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R
Texas InstrumentsLMT84QDCKRQ1
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150

Descriptions

Descriptions of Texas Instruments LMT86DCKR provided by its distributors.

2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Analog Voltage Output Sensor, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount
LMT86/LMT86-Q1 SC70, Analog Temperature Sensors with Class-AB Output
Temp Sensor Analog Automotive 5-Pin SC-70 T/R
Temperature Sensors; LMT86DCKR; TEXAS INSTRUMENTS; 5; 1.1 mm; SC; 2 mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.