Texas Instruments LMT84DCKR

1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT84DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Datasheet16 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages19 years ago

Upverter

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-64.97%

CAD Models

Download Texas Instruments LMT84DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.431
$ 0.431
Stock
728,683
928,900
928,900
Authorized Distributors
1
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMT84QDCKRQ1
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Texas InstrumentsTMP20AIDCKR
SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R
Texas InstrumentsLMT86DCKR
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT88DCKR
±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLMT89DCKR
±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
Texas InstrumentsLM20CIM7X/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130

Descriptions

Descriptions of Texas Instruments LMT84DCKR provided by its distributors.

1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Temperature Sensor Analog, Local -50¡ãC ~ 150¡ãC 5.5mV/¡ãC SC-70-5
Analog Voltage Output Sensor, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog 5-Pin SC-70 T/R
Analog Temp Sensor Class-Ab Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.