Texas Instruments LMR12010XMKE

Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1A 6-Pin TSOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR12010XMKE.

element14 APAC

Datasheet26 pages12 years ago

Farnell

National Semiconductor

Alternate Parts

Price @ 1000
$ 1.687
Stock
22,324
268,904
Authorized Distributors
0
3
Case/Package
-
TSOT
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
1 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
17 V
17 V
Efficiency
-
90 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsLM2734XQMK/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XQMKE/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, QCC6
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, QCC6
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max

Descriptions

Descriptions of Texas Instruments LMR12010XMKE provided by its distributors.

Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1A 6-Pin TSOT-23 T/R
NANO MODULE, 1A; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:17V; Output Current:1A; Voltage Regulator Case Style:TSOT; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:20V; Input Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.