onsemi FAN2002MPX

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2002MPX.

IHS

Datasheet11 pages21 years ago
Datasheet11 pages4 years ago

onsemi

Upverter

Farnell

Augswan

CAD Models

Download onsemi FAN2002MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-11
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, QCC6
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max
Texas InstrumentsLM2830XMF/NOPB
Texas Instruments Buck Converter, Max Output 4.5V 1A, Max Input 5.5V, Adjustable Output
Texas InstrumentsLM2830XQMF/NOPB
High frequency 1 A automotive step-down DC/DC converter 5-SOT-23 -40 to 125
Texas InstrumentsLM2830XQMFE/NOPB
High frequency 1 A automotive step-down DC/DC converter 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi FAN2002MPX provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max, QCC6
FAN2002 ALSO OPERATES IN PFM MODE Tape & Reel (TR) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) DC to DC switching regulator 5.5V 3mm 1A 1.3MHz
DC/DC CONV, BUCK, 1.3MHZ, MLP-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLP; No. of; Available until stocks are exhausted
DC/DC Converter IC; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:1A; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Designed for use in battery-powered applications, the FAN2001/FAN2002 is a high-efficiency, low-noise synchronous PWM current mode and Pulse Skip (Power Save) mode DC-DC converter. It can provide up to 1A of output current over a wide input range from 2.5V to 5.5V. The output voltage can be externally adjusted over a wide range of 0.8V to 5.5V by means of an external voltage divider. At moderate and light loads, pulse skipping modulation is used. Dynamic voltage positioning is applied, and the output voltage is shifted 0.8% above nominal value for increased headroom during load transients. At higher loads the system automatically switches over to current mode PWM control, operating at 1.3 MHz. A current mode control loop with fast transient response ensures excellent line and load regulation Product Highlights: 96% Efficiency, Synchronous Operation Adjustable Output Voltage Options from 0.8V to VIN 2.5V to 5.5V Input Voltage Range Up to 1A Output Current Fixed Frequency 1.3MHz PWM Operation High Efficiency Power Save Mode 100% Duty Cycle Low Dropout Operation Soft Start Output Over-Voltage Protection Dynamic Output Voltage Positioning 25A Quiescent Current Thermal Shutdown and Short Circuit Protection Pb-Free 3x3mm 6-Lead MLP Package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd