Texas Instruments LMR12010XMKE/NOPB

3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR12010XMKE/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Upverter

Arrow.cn

Inventory History

3 month trend:
-12.82%

CAD Models

Download Texas Instruments LMR12010XMKE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR12010XMKE/NOPB.

Related Parts

Texas InstrumentsLM2734XQMK/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XQMKE/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LMR12010XMKE/NOPB provided by its distributors.

3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Switching Regulator/Controller, Current-mode, 1A, 1900kHz Switching Freq-Max, BICMOS, PDSO6
Buck No 1.6MHz Adjustable 1 17V 800mV 20V 3V SOT-23-THIN 1mm
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1A 6-Pin TSOT-23 T/R
LMR12010 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 5V 1.6mm 1A 1.6MHz
DC/DC CONV, BUCK, 1.6MHZ, TSOT-6; Topologie: Buck (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 20V; Nombre de canauxde sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT; Nombre de broches: 6Broche(s)
IC, DC-DC CONVERTER, 1.9MHz, TSOT-6; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:17V; Output Current:1A; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR12010XMKE/NOPB .
  • LMR12010XMKENOPB