Texas Instruments LM2734XQMK/NOPB

3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
$ 2.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2734XQMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LM2734XQMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2734XQMK/NOPB.

Related Parts

Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12010XMKE/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734YMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LM2734XQMK/NOPB provided by its distributors.

3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive 6-Pin TSOT-23 T/R
2.5 A SWITCHING REGULATOR 1900 kHz SWITCHING FREQ-MAX PDSO6
Buck No 1.6MHz Adjustable 1 18V 800mV 20V 3V SOT-23-THIN 1mm
Dc/Dc Conv, Buck, 1.6Mhz, 125Deg C; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:20V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot; No. Of Pins:6Pins; Output Current:1A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2734XQMK/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2734XQMK/NOPB .
  • LM2734XQMKNOPB