Texas Instruments LMP8640MKE-H/NOPB

-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8640MKE-H/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

element14

Newark

Farnell

CAD Models

Download Texas Instruments LMP8640MKE-H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8640MKE-H/NOPB.

Related Parts

Texas InstrumentsLMP8645MK/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8645MKX/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesLT1797IS5#TRMPBF
LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Analog DevicesLT1782IS6#TRMPBF
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 6-Pin TSOT-23 T/R
Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R

Descriptions

Descriptions of Texas Instruments LMP8640MKE-H/NOPB provided by its distributors.

-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Operational Amplifier, 1 Func, 900uV Offset-Max, PDSO6
CURRENT SENSE AMP, 230KHZ, TSOT23-6; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 13µA; Type de boîtier d'amplificateur: TSOT-23; Nombre de broches: 6Broche(s); Température d'utilisation min: -40°
IC, CURRENT SENSE AMP, 230kHz, TSOT6; No; IC, CURRENT SENSE AMP, 230kHz, TSOT6; No. of Amplifiers:1; Input Bias Current:13µA; Input Offset Voltage:900µV; Bandwidth:230kHz; CMRR:103dB; Slew Rate:1.8V/µs; Supply Voltage Range:2.7V to 12V; Supply Current:2.3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8640MKE-H/NOPB .
  • LMP8640MKE-HNOPB