
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LMP8645MK/NOPB | 10,000 | 1K | |||||||||
| DigiKey | 296-38765-1-ND | 1,355 | 1 | Cut Tape | ||||||||
| Microchip USA | LMP8645MK/NOPB | 2,859 | 50 | 4d | ||||||||
| Win Source | WS-LMP8645MK/NOPB | 11,960 | 22 | 18h | ||||||||
| Worldway Electronics | LMP8645MK/NOPB | 11,989 | 7 | Tape & Reel | 17h |
Download Texas Instruments LMP8645MK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LMP8645MK/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: